
RN73H2ATTD1002F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD1002F10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD1002F10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD1002F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD1002F10 |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD1002F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.92700 | kr.19.27 |
| 25 | kr.1.78800 | kr.44.70 |
| 50 | kr.1.68900 | kr.84.45 |
| 100 | kr.1.59700 | kr.159.70 |
| 250 | kr.1.48584 | kr.371.46 |
| 500 | kr.1.41052 | kr.705.26 |
| 1.000 | kr.1.34237 | kr.1,342.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.21071 | kr.6,053.55 |
| 10.000 | kr.1.16447 | kr.11,644.70 |
| 15.000 | kr.1.14004 | kr.17,100.60 |
| 25.000 | kr.1.11184 | kr.27,796.00 |
| 35.000 | kr.1.09473 | kr.38,315.55 |
| 50.000 | kr.1.07779 | kr.53,889.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

