Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73H1JTTD9100B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD9100B10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD9100B10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD9100B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD9100B10 |
Description | RES 910 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD9100B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-911-B-T5 | Susumu | 0 | RG1608N-911-B-T5-ND | kr.0.18129 | Direct |
| RG1608N-911-P-T1 | Susumu | 0 | RG1608N-911-P-T1-ND | kr.0.32349 | Upgrade |
| RG1608N-911-W-T1 | Susumu | 3.962 | RG16N910WCT-ND | kr.0.51000 | Upgrade |
| RG1608N-911-W-T5 | Susumu | 0 | RG1608N-911-W-T5-ND | kr.0.22029 | Upgrade |
| RG1608V-911-B-T5 | Susumu | 0 | RG1608V-911-B-T5-ND | kr.0.69393 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.64467 | kr.13,223.35 |
| Unit Price without VAT: | kr.2.64467 |
|---|---|
| Unit Price with VAT: | kr.3.30584 |


