
RN73H1JTTD68R0B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD68R0B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD68R0B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD68R0B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD68R0B25 |
Description | RES 68 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD68R0B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.1.06520 | kr.26.63 |
| 50 | kr.1.00680 | kr.50.34 |
| 100 | kr.0.95100 | kr.95.10 |
| 250 | kr.0.88404 | kr.221.01 |
| 500 | kr.0.83790 | kr.418.95 |
| 1.000 | kr.0.79618 | kr.796.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71494 | kr.3,574.70 |
| 10.000 | kr.0.68623 | kr.6,862.30 |
| 15.000 | kr.0.67102 | kr.10,065.30 |
| 25.000 | kr.0.65343 | kr.16,335.75 |
| 35.000 | kr.0.64275 | kr.22,496.25 |
| 50.000 | kr.0.63216 | kr.31,608.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

