
RN73H1JTTD66R5D10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD66R5D10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD66R5D10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD66R5D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD66R5D10 |
Description | RES 66.5 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD66R5D10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.66700 | kr.16.67 |
| 25 | kr.1.54960 | kr.38.74 |
| 50 | kr.1.46200 | kr.73.10 |
| 100 | kr.1.38210 | kr.138.21 |
| 250 | kr.1.28576 | kr.321.44 |
| 500 | kr.1.22020 | kr.610.10 |
| 1.000 | kr.1.16092 | kr.1,160.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.09852 | kr.5,492.60 |
| 10.000 | kr.1.05615 | kr.10,561.50 |
| 15.000 | kr.1.03377 | kr.15,506.55 |
| 25.000 | kr.1.00792 | kr.25,198.00 |
| 35.000 | kr.0.99223 | kr.34,728.05 |
| 50.000 | kr.0.97670 | kr.48,835.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

