
RN73H1JTTD4990F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4990F100TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4990F100CT-ND - Cut Tape (CT) 2019-RN73H1JTTD4990F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4990F100 |
Description | RES 499 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4990F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.59840 | kr.29.92 |
| 100 | kr.0.56490 | kr.56.49 |
| 250 | kr.0.52468 | kr.131.17 |
| 500 | kr.0.49680 | kr.248.40 |
| 1.000 | kr.0.47138 | kr.471.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42147 | kr.2,107.35 |
| 10.000 | kr.0.40373 | kr.4,037.30 |
| 15.000 | kr.0.39431 | kr.5,914.65 |
| 25.000 | kr.0.38339 | kr.9,584.75 |
| 35.000 | kr.0.37674 | kr.13,185.90 |
| 50.000 | kr.0.37015 | kr.18,507.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

