
RN73H1JTTD1762B05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1762B05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1762B05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1762B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1762B05 |
Description | RES 17.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1762B05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.79600 | kr.67.96 |
| 25 | kr.6.30440 | kr.157.61 |
| 50 | kr.5.96220 | kr.298.11 |
| 100 | kr.5.64890 | kr.564.89 |
| 250 | kr.5.27844 | kr.1,319.61 |
| 500 | kr.5.03016 | kr.2,515.08 |
| 1.000 | kr.4.80819 | kr.4,808.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.38573 | kr.21,928.65 |
| 10.000 | kr.4.23932 | kr.42,393.20 |
| 15.000 | kr.4.16240 | kr.62,436.00 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

