
RN73H1JTTD1472B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1472B10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1472B10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1472B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1472B10 |
Description | RES 14.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1472B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.14600 | kr.41.46 |
| 25 | kr.3.84720 | kr.96.18 |
| 50 | kr.3.63540 | kr.181.77 |
| 100 | kr.3.44140 | kr.344.14 |
| 250 | kr.3.20932 | kr.802.33 |
| 500 | kr.3.05310 | kr.1,526.55 |
| 1.000 | kr.2.91291 | kr.2,912.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.64467 | kr.13,223.35 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

