Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73H1JTTD1300B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1300B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1300B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1300B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1300B25 |
Description | RES 130 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1300B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB131V | Panasonic Industry | 9.640 | 10-ERA-3AEB131VCT-ND | kr.0.63000 | Direct |
| MCT06030D1300BP100 | Vishay | 0 | MCT06030D1300BP100-ND | kr.1.45148 | Direct |
| MCT06030D1300BP500 | Vishay | 0 | 231221671301-ND | kr.0.31299 | Direct |
| RG1608P-131-B-T5 | Susumu | 9.713 | RG16P130BCT-ND | kr.0.76000 | Direct |
| RT0603BRD07130RL | YAGEO | 7.655 | YAG1522CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.73430 | kr.3,671.50 |
| Unit Price without VAT: | kr.0.73430 |
|---|---|
| Unit Price with VAT: | kr.0.91788 |






