
RN73H1JTTD1242A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1242A05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1242A05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1242A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1242A05 |
Description | RES 12.4K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1242A05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.19600 | kr.71.96 |
| 25 | kr.6.67720 | kr.166.93 |
| 50 | kr.6.31600 | kr.315.80 |
| 100 | kr.5.98500 | kr.598.50 |
| 250 | kr.5.59340 | kr.1,398.35 |
| 500 | kr.5.33118 | kr.2,665.59 |
| 1.000 | kr.5.09704 | kr.5,097.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.65168 | kr.23,258.40 |
| 10.000 | kr.4.49739 | kr.44,973.90 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

