
RN73H1JTTD1203B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1203B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1203B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1203B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1203B25 |
Description | RES 120K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1203B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.50960 | kr.12.74 |
| 50 | kr.0.48180 | kr.24.09 |
| 100 | kr.0.45460 | kr.45.46 |
| 250 | kr.0.42172 | kr.105.43 |
| 500 | kr.0.39916 | kr.199.58 |
| 1.000 | kr.0.37856 | kr.378.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33793 | kr.1,689.65 |
| 10.000 | kr.0.32344 | kr.3,234.40 |
| 15.000 | kr.0.31573 | kr.4,735.95 |
| 25.000 | kr.0.30679 | kr.7,669.75 |
| 35.000 | kr.0.30135 | kr.10,547.25 |
| 50.000 | kr.0.29594 | kr.14,797.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

