
RN73H1ETTP5621B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP5621B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP5621B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP5621B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP5621B10 |
Description | RES 5.62K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP5621B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.75600 | kr.17.56 |
| 25 | kr.1.62560 | kr.40.64 |
| 50 | kr.1.53560 | kr.76.78 |
| 100 | kr.1.45120 | kr.145.12 |
| 250 | kr.1.35016 | kr.337.54 |
| 500 | kr.1.28132 | kr.640.66 |
| 1.000 | kr.1.21899 | kr.1,218.99 |
| 5.000 | kr.1.09852 | kr.5,492.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.07627 | kr.10,762.70 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

