RN73H1ETTP48R7C50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.07627
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.73291
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.73291
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.07627
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.73291
Datasheet
48.7 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP48R7C50

DigiKey Part Number
2019-RN73H1ETTP48R7C50TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP48R7C50CT-ND - Cut Tape (CT)
2019-RN73H1ETTP48R7C50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP48R7C50
Description
RES 48.7 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48.7 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP48R7C50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H1ETTP48R7B10KOA Speer Electronics, Inc.02019-RN73H1ETTP48R7B10CT-NDkr.1.07627Parametric Equivalent
RN73H1ETTP48R7B25KOA Speer Electronics, Inc.02019-RN73H1ETTP48R7B25CT-NDkr.0.73291Parametric Equivalent
RN73H1ETTP48R7B50KOA Speer Electronics, Inc.02019-RN73H1ETTP48R7B50CT-NDkr.0.73291Parametric Equivalent
RN73H1ETTP48R7C10KOA Speer Electronics, Inc.02019-RN73H1ETTP48R7C10CT-NDkr.1.07627Parametric Equivalent
RN73H1ETTP48R7C25KOA Speer Electronics, Inc.02019-RN73H1ETTP48R7C25CT-NDkr.0.73291Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.73291kr.7,329.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.73291
Unit Price with VAT:kr.0.91614