
RN73H1ETTP4872B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP4872B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP4872B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP4872B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP4872B25 |
Description | RES 48.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP4872B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.20500 | kr.12.05 |
| 25 | kr.1.11600 | kr.27.90 |
| 50 | kr.1.05380 | kr.52.69 |
| 100 | kr.0.99600 | kr.99.60 |
| 250 | kr.0.92564 | kr.231.41 |
| 500 | kr.0.87758 | kr.438.79 |
| 1.000 | kr.0.83396 | kr.833.96 |
| 5.000 | kr.0.74917 | kr.3,745.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.49733 | kr.4,973.30 |
| 20.000 | kr.0.47838 | kr.9,567.60 |
| 30.000 | kr.0.46837 | kr.14,051.10 |
| 50.000 | kr.0.45682 | kr.22,841.00 |
| 70.000 | kr.0.44982 | kr.31,487.40 |
| 100.000 | kr.0.44288 | kr.44,288.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

