
RN73H1ETTP3003D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3003D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3003D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3003D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3003D25 |
Description | RES 300K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3003D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.80500 | kr.8.05 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.70760 | kr.35.38 |
| 100 | kr.0.66820 | kr.66.82 |
| 250 | kr.0.62032 | kr.155.08 |
| 500 | kr.0.58760 | kr.293.80 |
| 1.000 | kr.0.55773 | kr.557.73 |
| 5.000 | kr.0.49939 | kr.2,496.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47867 | kr.4,786.70 |
| 20.000 | kr.0.46037 | kr.9,207.40 |
| 30.000 | kr.0.45070 | kr.13,521.00 |
| 50.000 | kr.0.43953 | kr.21,976.50 |
| 70.000 | kr.0.43276 | kr.30,293.20 |
| 100.000 | kr.0.42606 | kr.42,606.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

