
RN73H1ETTP3001B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3001B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3001B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3001B25 |
Description | RES 3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3001B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.80400 | kr.20.10 |
| 50 | kr.0.75960 | kr.37.98 |
| 100 | kr.0.71830 | kr.71.83 |
| 250 | kr.0.66696 | kr.166.74 |
| 500 | kr.0.63172 | kr.315.86 |
| 1.000 | kr.0.59983 | kr.599.83 |
| 5.000 | kr.0.53735 | kr.2,686.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51521 | kr.5,152.10 |
| 20.000 | kr.0.49565 | kr.9,913.00 |
| 30.000 | kr.0.48532 | kr.14,559.60 |
| 50.000 | kr.0.47340 | kr.23,670.00 |
| 70.000 | kr.0.46617 | kr.32,631.90 |
| 100.000 | kr.0.45901 | kr.45,901.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

