
RN73H1ETTP2642B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2642B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2642B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2642B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2642B25 |
Description | RES 26.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2642B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.91700 | kr.9.17 |
| 25 | kr.0.85400 | kr.21.35 |
| 50 | kr.0.80500 | kr.40.25 |
| 100 | kr.0.76090 | kr.76.09 |
| 250 | kr.0.70664 | kr.176.66 |
| 500 | kr.0.66946 | kr.334.73 |
| 1.000 | kr.0.63562 | kr.635.62 |
| 5.000 | kr.0.56966 | kr.2,848.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50282 | kr.5,028.20 |
| 20.000 | kr.0.48366 | kr.9,673.20 |
| 30.000 | kr.0.47355 | kr.14,206.50 |
| 50.000 | kr.0.46186 | kr.23,093.00 |
| 70.000 | kr.0.45478 | kr.31,834.60 |
| 100.000 | kr.0.44777 | kr.44,777.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

