
RN73H1ETTP2202B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2202B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2202B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2202B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2202B25 |
Description | RES 22K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2202B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.86480 | kr.21.62 |
| 50 | kr.0.81780 | kr.40.89 |
| 100 | kr.0.77220 | kr.77.22 |
| 250 | kr.0.71744 | kr.179.36 |
| 500 | kr.0.67964 | kr.339.82 |
| 1.000 | kr.0.64541 | kr.645.41 |
| 5.000 | kr.0.57858 | kr.2,892.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55488 | kr.5,548.80 |
| 20.000 | kr.0.53397 | kr.10,679.40 |
| 30.000 | kr.0.52294 | kr.15,688.20 |
| 50.000 | kr.0.51020 | kr.25,510.00 |
| 70.000 | kr.0.50247 | kr.35,172.90 |
| 100.000 | kr.0.49483 | kr.49,483.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

