
RN73H1ETTP1843F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1843F25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1843F25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1843F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1843F25 |
Description | RES 184K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 184 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1843F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.80500 | kr.8.05 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.70760 | kr.35.38 |
| 100 | kr.0.66820 | kr.66.82 |
| 250 | kr.0.62032 | kr.155.08 |
| 500 | kr.0.58760 | kr.293.80 |
| 1.000 | kr.0.55773 | kr.557.73 |
| 5.000 | kr.0.49939 | kr.2,496.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47867 | kr.4,786.70 |
| 20.000 | kr.0.46037 | kr.9,207.40 |
| 30.000 | kr.0.45070 | kr.13,521.00 |
| 50.000 | kr.0.43953 | kr.21,976.50 |
| 70.000 | kr.0.43276 | kr.30,293.20 |
| 100.000 | kr.0.42606 | kr.42,606.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

