
RK73H3ATTE1502F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1502FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1502FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1502FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1502F |
Description | RES 15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1502F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.0.99800 | kr.9.98 |
| 25 | kr.0.80880 | kr.20.22 |
| 50 | kr.0.70140 | kr.35.07 |
| 100 | kr.0.58180 | kr.58.18 |
| 250 | kr.0.51636 | kr.129.09 |
| 500 | kr.0.47884 | kr.239.42 |
| 1.000 | kr.0.43923 | kr.439.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35506 | kr.1,420.24 |
| 8.000 | kr.0.33855 | kr.2,708.40 |
| 12.000 | kr.0.32698 | kr.3,923.76 |
| 20.000 | kr.0.32523 | kr.6,504.60 |
| 28.000 | kr.0.30762 | kr.8,613.36 |
| 40.000 | kr.0.30663 | kr.12,265.20 |
| 48.000 | kr.0.29955 | kr.14,378.40 |
| 96.000 | kr.0.29793 | kr.28,601.28 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

