13 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD1302F

DigiKey Part Number
2019-RK73H2ETTD1302FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD1302FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD1302FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD1302F
Description
RES 13K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD1302F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.585
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.66200kr.6.62
25kr.0.52480kr.13.12
50kr.0.44620kr.22.31
100kr.0.38390kr.38.39
250kr.0.32124kr.80.31
500kr.0.28524kr.142.62
1.000kr.0.25688kr.256.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21144kr.1,057.20
10.000kr.0.19822kr.1,982.20
15.000kr.0.19177kr.2,876.55
25.000kr.0.18479kr.4,619.75
35.000kr.0.18080kr.6,328.00
50.000kr.0.17702kr.8,851.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250