
RN73H1ETTP1102B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1102B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1102B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1102B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1102B25 |
Description | RES 11K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1102B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.15800 | kr.11.58 |
| 25 | kr.1.07280 | kr.26.82 |
| 50 | kr.1.01380 | kr.50.69 |
| 100 | kr.0.95740 | kr.95.74 |
| 250 | kr.0.88984 | kr.222.46 |
| 500 | kr.0.84378 | kr.421.89 |
| 1.000 | kr.0.80179 | kr.801.79 |
| 5.000 | kr.0.73440 | kr.3,672.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51160 | kr.5,116.00 |
| 20.000 | kr.0.49211 | kr.9,842.20 |
| 30.000 | kr.0.48182 | kr.14,454.60 |
| 50.000 | kr.0.46993 | kr.23,496.50 |
| 70.000 | kr.0.46272 | kr.32,390.40 |
| 100.000 | kr.0.45559 | kr.45,559.00 |
| 120.000 | kr.0.45213 | kr.54,255.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

