0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP1102B25

DigiKey Part Number
2019-RN73H1ETTP1102B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP1102B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP1102B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP1102B25
Description
RES 11K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP1102B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.15800kr.11.58
25kr.1.07280kr.26.82
50kr.1.01380kr.50.69
100kr.0.95740kr.95.74
250kr.0.88984kr.222.46
500kr.0.84378kr.421.89
1.000kr.0.80179kr.801.79
5.000kr.0.73440kr.3,672.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51160kr.5,116.00
20.000kr.0.49211kr.9,842.20
30.000kr.0.48182kr.14,454.60
50.000kr.0.46993kr.23,496.50
70.000kr.0.46272kr.32,390.40
100.000kr.0.45559kr.45,559.00
120.000kr.0.45213kr.54,255.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250