110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP1100B25

DigiKey Part Number
2019-RN73H1ETTP1100B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP1100B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP1100B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP1100B25
Description
RES 110 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP1100B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.20500kr.12.05
25kr.1.11600kr.27.90
50kr.1.05380kr.52.69
100kr.0.99600kr.99.60
250kr.0.92564kr.231.41
500kr.0.87758kr.438.79
1.000kr.0.83396kr.833.96
5.000kr.0.74917kr.3,745.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50680kr.5,068.00
20.000kr.0.48749kr.9,749.80
30.000kr.0.47730kr.14,319.00
50.000kr.0.46553kr.23,276.50
70.000kr.0.45838kr.32,086.60
100.000kr.0.45132kr.45,132.00
120.000kr.0.44789kr.53,746.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500