
RN73H1ETTP1073B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1073B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1073B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1073B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1073B25 |
Description | RES 107K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1073B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51160 | kr.5,116.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.23500 | kr.12.35 |
| 25 | kr.1.14960 | kr.28.74 |
| 50 | kr.1.08420 | kr.54.21 |
| 100 | kr.1.02460 | kr.102.46 |
| 250 | kr.0.95232 | kr.238.08 |
| 500 | kr.0.90278 | kr.451.39 |
| 1.000 | kr.0.85792 | kr.857.92 |
| 5.000 | kr.0.77066 | kr.3,853.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.63800 | kr.16.38 |
| 50 | kr.1.27620 | kr.63.81 |
| 100 | kr.1.14050 | kr.114.05 |
| 500 | kr.0.86592 | kr.432.96 |
| 1.000 | kr.0.76314 | kr.763.14 |
| 5.000 | kr.0.60000 | kr.3,000.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

