
RK73H3ATTE2R87F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2R87FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2R87FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2R87FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2R87F |
Description | RES 2.87 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.87 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2R87F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46331 | kr.1,853.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.17800 | kr.11.78 |
| 100 | kr.0.73340 | kr.73.34 |
| 1.000 | kr.0.53037 | kr.530.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.82820 | kr.82.82 |
| 500 | kr.0.62016 | kr.310.08 |
| 1.000 | kr.0.55699 | kr.556.99 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

