0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP1023B25

DigiKey Part Number
2019-RN73H1ETTP1023B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP1023B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP1023B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP1023B25
Description
RES 102K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
102 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP1023B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.703
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51160kr.5,116.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.23500kr.12.35
25kr.1.14960kr.28.74
50kr.1.08420kr.54.21
100kr.1.02460kr.102.46
250kr.0.95232kr.238.08
500kr.0.90278kr.451.39
1.000kr.0.85792kr.857.92
5.000kr.0.77066kr.3,853.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.63800kr.16.38
50kr.1.27620kr.63.81
100kr.1.14050kr.114.05
500kr.0.86592kr.432.96
1.000kr.0.76314kr.763.14
5.000kr.0.60000kr.3,000.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750