
RN73H1ETTP1003D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1003D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1003D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1003D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1003D25 |
Description | RES 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1003D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.77400 | kr.7.74 |
| 25 | kr.0.71920 | kr.17.98 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.64260 | kr.64.26 |
| 250 | kr.0.59648 | kr.149.12 |
| 500 | kr.0.56102 | kr.280.51 |
| 1.000 | kr.0.50989 | kr.509.89 |
| 5.000 | kr.0.47981 | kr.2,399.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41104 | kr.4,110.40 |
| 20.000 | kr.0.40814 | kr.8,162.80 |
| 30.000 | kr.0.40664 | kr.12,199.20 |
| 50.000 | kr.0.40493 | kr.20,246.50 |
| 70.000 | kr.0.40390 | kr.28,273.00 |
| 100.000 | kr.0.40289 | kr.40,289.00 |
| 120.000 | kr.0.40240 | kr.48,288.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

