
RN73H1ETTP1002B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1002B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1002B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1002B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1002B10 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1002B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.78100 | kr.17.81 |
| 25 | kr.1.64880 | kr.41.22 |
| 50 | kr.1.55740 | kr.77.87 |
| 100 | kr.1.47180 | kr.147.18 |
| 250 | kr.1.36932 | kr.342.33 |
| 500 | kr.1.29950 | kr.649.75 |
| 1.000 | kr.1.23630 | kr.1,236.30 |
| 5.000 | kr.1.11411 | kr.5,570.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.07114 | kr.10,711.40 |
| 20.000 | kr.1.03337 | kr.20,667.40 |
| 30.000 | kr.1.01347 | kr.30,404.10 |
| 50.000 | kr.0.99057 | kr.49,528.50 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

