
SLW1TTE15L0D | |
|---|---|
DigiKey Part Number | 2019-SLW1TTE15L0DTR-ND - Tape & Reel (TR) 2019-SLW1TTE15L0DCT-ND - Cut Tape (CT) 2019-SLW1TTE15L0DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW1TTE15L0D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.84500 | kr.48.45 |
| 25 | kr.4.14480 | kr.103.62 |
| 50 | kr.3.70820 | kr.185.41 |
| 100 | kr.3.33700 | kr.333.70 |
| 250 | kr.2.92968 | kr.732.42 |
| 500 | kr.2.67468 | kr.1,337.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.45792 | kr.2,457.92 |
| 2.000 | kr.2.27383 | kr.4,547.66 |
| 3.000 | kr.2.17924 | kr.6,537.72 |
| 5.000 | kr.2.07226 | kr.10,361.30 |
| 7.000 | kr.2.00851 | kr.14,059.57 |
| 10.000 | kr.1.94623 | kr.19,462.30 |
| 12.000 | kr.1.91637 | kr.22,996.44 |
| 24.000 | kr.1.81385 | kr.43,532.40 |
| 25.000 | kr.1.80832 | kr.45,208.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

