0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z1JTTDD

DigiKey Part Number
2019-RK73Z1JTTDDTR-ND - Tape & Reel (TR)
2019-RK73Z1JTTDDCT-ND - Cut Tape (CT)
2019-RK73Z1JTTDDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z1JTTDD
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.06500kr.0.65
25kr.0.05160kr.1.29
50kr.0.04380kr.2.19
100kr.0.03870kr.3.87
250kr.0.03252kr.8.13
500kr.0.02850kr.14.25
1.000kr.0.02516kr.25.16
5.000kr.0.01913kr.95.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01716kr.171.60
20.000kr.0.01548kr.309.60
30.000kr.0.01461kr.438.30
50.000kr.0.01364kr.682.00
70.000kr.0.01305kr.913.50
100.000kr.0.01248kr.1,248.00
120.000kr.0.01221kr.1,465.20
240.000kr.0.01127kr.2,704.80
250.000kr.0.01122kr.2,805.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250