RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE9763F

DigiKey Part Number
2019-RK73H3ATTE9763FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE9763FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE9763FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE9763F
Description
RES 976K OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
976 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE9763F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40488kr.1,619.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.15800kr.11.58
50kr.0.79880kr.39.94
100kr.0.69120kr.69.12
500kr.0.51482kr.257.41
1.000kr.0.46138kr.461.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.22900kr.12.29
50kr.0.84600kr.42.30
100kr.0.73280kr.73.28
500kr.0.54580kr.272.90
1.000kr.0.48902kr.489.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500