RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE1R27F

DigiKey Part Number
2019-RK73H3ATTE1R27FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE1R27FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE1R27FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE1R27F
Description
RES 1.27 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.27 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE1R27F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.10700kr.11.07
25kr.0.90360kr.22.59
50kr.0.78460kr.39.23
100kr.0.65020kr.65.02
250kr.0.58292kr.145.73
500kr.0.54336kr.271.68
1.000kr.0.50035kr.500.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42234kr.1,689.36
8.000kr.0.39872kr.3,189.76
12.000kr.0.38361kr.4,603.32
20.000kr.0.38163kr.7,632.60
28.000kr.0.36059kr.10,096.52
40.000kr.0.35947kr.14,378.80
48.000kr.0.35233kr.16,911.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250