RK73H3ATTE8251F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84775
Datasheet

Direct


Vishay Dale
In Stock: 1.689
Unit Price: kr.1.78000
Datasheet
8.25 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE8251F

DigiKey Part Number
2019-RK73H3ATTE8251FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE8251FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE8251FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE8251F
Description
RES 8.25K OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE8251F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H3ATTE8251DKOA Speer Electronics, Inc.02019-RK73H3ATTE8251DCT-NDkr.0.84775Parametric Equivalent
CRCW25128K25FKEGVishay Dale1.689541-8.25KAFCT-NDkr.1.78000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37920kr.1,516.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.37920
Unit Price with VAT:kr.0.47400