Parametric Equivalent
Direct

RK73H3ATTE8061F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE8061FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE8061FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE8061FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE8061F |
Description | RES 8.06K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE8061F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H3ATTE8061D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H3ATTE8061DCT-ND | kr.0.84775 | Parametric Equivalent |
| CRCW25128K06FKEG | Vishay Dale | 0 | CRCW25128K06FKEG-ND | kr.0.35641 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37920 | kr.1,516.80 |
| Unit Price without VAT: | kr.0.37920 |
|---|---|
| Unit Price with VAT: | kr.0.47400 |



