6.81 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE6R81F

DigiKey Part Number
2019-RK73H3ATTE6R81FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE6R81FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE6R81FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE6R81F
Description
RES 6.81 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE6R81F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.09700kr.10.97
25kr.0.89520kr.22.38
50kr.0.77720kr.38.86
100kr.0.68540kr.68.54
250kr.0.59192kr.147.98
500kr.0.53826kr.269.13
1.000kr.0.49566kr.495.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43480kr.1,739.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750