
| RK73H3ATTE4643D | |
|---|---|
| DigiKey Part Number | 2019-RK73H3ATTE4643DTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE4643DCT-ND - Cut Tape (CT) 2019-RK73H3ATTE4643DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H3ATTE4643D | 
| Description | RES 464K OHM 0.5% 1W 2512 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 464 kOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H3ATTE4643D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.89045 | kr.3,561.80 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark