28 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE28R0F

DigiKey Part Number
2019-RK73H3ATTE28R0FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE28R0FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE28R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE28R0F
Description
RES 28 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE28R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.05200kr.10.52
25kr.0.84960kr.21.24
50kr.0.73680kr.36.84
100kr.0.64600kr.64.60
250kr.0.55512kr.138.78
500kr.0.50276kr.251.38
1.000kr.0.46124kr.461.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40194kr.1,607.76
8.000kr.0.38105kr.3,048.40
12.000kr.0.37087kr.4,450.44
20.000kr.0.35984kr.7,196.80
28.000kr.0.35352kr.9,898.56
40.000kr.0.34754kr.13,901.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250