RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE1502F

DigiKey Part Number
2019-RK73H3ATTE1502FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE1502FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE1502FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE1502F
Description
RES 15K OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE1502F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.0.99800kr.9.98
25kr.0.80880kr.20.22
50kr.0.70140kr.35.07
100kr.0.58180kr.58.18
250kr.0.51636kr.129.09
500kr.0.47884kr.239.42
1.000kr.0.43923kr.439.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35506kr.1,420.24
8.000kr.0.33855kr.2,708.40
12.000kr.0.32698kr.3,923.76
20.000kr.0.32523kr.6,504.60
28.000kr.0.30762kr.8,613.36
40.000kr.0.30663kr.12,265.20
48.000kr.0.29955kr.14,378.40
96.000kr.0.29793kr.28,601.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500