
RK73H2ETTD1802F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1802FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1802FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1802FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1802F |
Description | RES 18K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1802F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.65300 | kr.6.53 |
| 25 | kr.0.51720 | kr.12.93 |
| 50 | kr.0.44000 | kr.22.00 |
| 100 | kr.0.37850 | kr.37.85 |
| 250 | kr.0.31676 | kr.79.19 |
| 500 | kr.0.28124 | kr.140.62 |
| 1.000 | kr.0.25328 | kr.253.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20848 | kr.1,042.40 |
| 10.000 | kr.0.19544 | kr.1,954.40 |
| 15.000 | kr.0.18909 | kr.2,836.35 |
| 25.000 | kr.0.18221 | kr.4,555.25 |
| 35.000 | kr.0.17827 | kr.6,239.45 |
| 50.000 | kr.0.17454 | kr.8,727.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

