
RK73H3ATTE1100F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1100FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1100FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1100F |
Description | RES 110 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1100F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512110RFKEG | Vishay Dale | 230 | 541-110AFCT-ND | kr.1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.84960 | kr.21.24 |
| 50 | kr.0.73680 | kr.36.84 |
| 100 | kr.0.64600 | kr.64.60 |
| 250 | kr.0.55512 | kr.138.78 |
| 500 | kr.0.50276 | kr.251.38 |
| 1.000 | kr.0.46124 | kr.461.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40194 | kr.1,607.76 |
| 8.000 | kr.0.38105 | kr.3,048.40 |
| 12.000 | kr.0.37087 | kr.4,450.44 |
| 20.000 | kr.0.35984 | kr.7,196.80 |
| 28.000 | kr.0.35352 | kr.9,898.56 |
| 40.000 | kr.0.34754 | kr.13,901.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

