
RK73H2HTTE1472D | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1472DTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1472DCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1472DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1472D |
Description | RES 14.7K OHM 0.5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1472D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79651 | kr.3,186.04 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

