Parametric Equivalent
Direct
Parametric Equivalent

RK73H2HTTE8250F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE8250FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE8250FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE8250FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE8250F |
Description | RES 825 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE8250F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H2HTTE8250D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H2HTTE8250DCT-ND | kr.0.75611 | Parametric Equivalent |
| AC2010FK-07825RL | YAGEO | 0 | AC2010FK-07825RL-ND | kr.0.27045 | Direct |
| CRCW2010825RFKTF | Vishay Dale | 0 | CRCW2010825RFKTF-ND | kr.0.63449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30922 | kr.1,236.88 |
| Unit Price without VAT: | kr.0.30922 |
|---|---|
| Unit Price with VAT: | kr.0.38653 |




