75 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE7502F

DigiKey Part Number
2019-RK73H2HTTE7502FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE7502FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE7502FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE7502F
Description
RES 75K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE7502F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201075K0FKEFVishay Dale7.261541-75.0KACCT-NDkr.1.52000Parametric Equivalent
ERJ-12SF7502UPanasonic Industry6.894P75.0KACCT-NDkr.2.66000Parametric Equivalent
In-Stock: 6.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.90000kr.9.00
25kr.0.72280kr.18.07
50kr.0.62260kr.31.13
100kr.0.54330kr.54.33
250kr.0.46284kr.115.71
500kr.0.41666kr.208.33
1.000kr.0.38002kr.380.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32776kr.1,311.04
8.000kr.0.30936kr.2,474.88
12.000kr.0.30039kr.3,604.68
20.000kr.0.29068kr.5,813.60
28.000kr.0.28511kr.7,983.08
40.000kr.0.27985kr.11,194.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750