73.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE73R2F

DigiKey Part Number
2019-RK73H2HTTE73R2FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE73R2FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE73R2FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE73R2F
Description
RES 73.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE73R2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201073R2FKEFVishay Dale735541-73.2ACCT-NDkr.1.54000Parametric Equivalent
RMCF2010FT73R2Stackpole Electronics Inc529738-RMCF2010FT73R2CT-NDkr.1.35000Parametric Equivalent
In-Stock: 531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.0.91000kr.9.10
25kr.0.73080kr.18.27
50kr.0.62940kr.31.47
100kr.0.54930kr.54.93
250kr.0.46792kr.116.98
500kr.0.42126kr.210.63
1.000kr.0.38422kr.384.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33138kr.1,325.52
8.000kr.0.31278kr.2,502.24
12.000kr.0.30371kr.3,644.52
20.000kr.0.29389kr.5,877.80
28.000kr.0.28826kr.8,071.28
40.000kr.0.28294kr.11,317.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250