RK73H2HTTE6R20F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.49837
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.39994
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.50072
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.62433
Datasheet
6.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE6R20F

DigiKey Part Number
2019-RK73H2HTTE6R20FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE6R20FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE6R20FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE6R20F
Description
RES 6.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE6R20F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35406kr.1,416.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.35406
Unit Price with VAT:kr.0.44258