
RK73H2HTTE6813F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE6813FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE6813FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE6813FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE6813F |
Description | RES 681K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE6813F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.33093 | kr.1,323.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.85800 | kr.8.58 |
50 | kr.0.59260 | kr.29.63 |
100 | kr.0.51710 | kr.51.71 |
500 | kr.0.39680 | kr.198.40 |
1.000 | kr.0.36192 | kr.361.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.0.97900 | kr.9.79 |
50 | kr.0.66680 | kr.33.34 |
100 | kr.0.57600 | kr.57.60 |
500 | kr.0.42534 | kr.212.67 |
1.000 | kr.0.37978 | kr.379.78 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |