
RK73H2HTTE6650F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE6650FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE6650FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE6650FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE6650F |
Description | RES 665 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE6650F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.69200 | kr.17.30 |
| 50 | kr.0.59540 | kr.29.77 |
| 100 | kr.0.51950 | kr.51.95 |
| 250 | kr.0.44288 | kr.110.72 |
| 500 | kr.0.39866 | kr.199.33 |
| 1.000 | kr.0.36362 | kr.363.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30932 | kr.1,237.28 |
| 8.000 | kr.0.29306 | kr.2,344.48 |
| 12.000 | kr.0.28495 | kr.3,419.40 |
| 20.000 | kr.0.28338 | kr.5,667.60 |
| 28.000 | kr.0.27577 | kr.7,721.56 |
| 40.000 | kr.0.27486 | kr.10,994.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

