RK73H2HTTE6490F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.75611
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.63449
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
649 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE6490F

DigiKey Part Number
2019-RK73H2HTTE6490FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE6490FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE6490FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE6490F
Description
RES 649 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE6490F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H2HTTE6490DKOA Speer Electronics, Inc.02019-RK73H2HTTE6490DCT-NDkr.0.75611Parametric Equivalent
AC2010FK-07649RLYAGEO0AC2010FK-07649RL-NDkr.0.27045Direct
CRCW2010649RFKTFVishay Dale0CRCW2010649RFKTF-NDkr.0.63449Parametric Equivalent
RMCF2010FT649RStackpole Electronics Inc0RMCF2010FT649R-NDkr.0.23376Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30922kr.1,236.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.30922
Unit Price with VAT:kr.0.38653