46.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE4642F

DigiKey Part Number
2019-RK73H2HTTE4642FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE4642FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE4642FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE4642F
Description
RES 46.4K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE4642F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.85000kr.8.50
25kr.0.68200kr.17.05
50kr.0.58700kr.29.35
100kr.0.51230kr.51.23
250kr.0.43668kr.109.17
500kr.0.39308kr.196.54
1.000kr.0.33913kr.339.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32776kr.1,311.04
8.000kr.0.30936kr.2,474.88
12.000kr.0.30039kr.3,604.68
20.000kr.0.29068kr.5,813.60
28.000kr.0.28511kr.7,983.08
40.000kr.0.27985kr.11,194.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750