1.21 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2HTTE1R21F

DigiKey Part Number
2019-RK73H2HTTE1R21FTR-ND - Tape & Reel (TR)
2019-RK73H2HTTE1R21FCT-ND - Cut Tape (CT)
2019-RK73H2HTTE1R21FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2HTTE1R21F
Description
RES 1.21 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.21 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2HTTE1R21F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.01000kr.10.10
25kr.0.81800kr.20.45
50kr.0.70600kr.35.30
100kr.0.61790kr.61.79
250kr.0.52956kr.132.39
500kr.0.47864kr.239.32
1.000kr.0.43827kr.438.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38063kr.1,522.52
8.000kr.0.36032kr.2,882.56
12.000kr.0.35043kr.4,205.16
20.000kr.0.33970kr.6,794.00
28.000kr.0.33356kr.9,339.68
40.000kr.0.32775kr.13,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250